+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: QA TECHNOLOGY
Manufacturer | QA TECHNOLOGY | |
Type of test accessories | test needle | |
Maksimum spring compression | 6.35mm | |
Operating temperature | -45...120°C | |
Current rating | 12A | |
Contact plating | gold-plated | |
Operational spring compression | 4.24mm | |
Blade tip shape | head 22 | |
Max. contact resistance: | 15mΩ | |
Minimum pitch | 2.54mm |