+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FR22AM69V63P

Fuse: fuse; ceramic; 63A; 690VAC; aM; 22.2x58mm; clip-on

NEW

Manufacturer: MERSEN

Manufacturer part number:
FR22AM69V63P
TME Symbol:
A1022166

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
63A
Rated voltage
690V AC
Fuse characteristics
aM
Fuse size
22.2x58mm
Mounting
clip-on
Breaking capacity
120kA
Fuses features
with striker
Power dissipation
4.8W
Contact plating
silver plated
Conform to the norm
IEC
Gross weight5.56 g
Certificates
See other products in this category: Fuses 22x58mm MERSEN,
*
FR22AM69V63P
0 in TME stock
Net price for quantities from 10 pcs - 17.00 USDGross price for quantities from 10 pcs - 17.00 USD
No. of pieces (Multiplicity: 10)