+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6K-104RS

Encoding switch; DEC/BCD; Pos: 10; THT; Rcont max: 200mΩ; 1.96Ncm


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
A6K-104RS
TME Symbol:
A6K-104RS

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-30...80°C
Mounting
THT
Leads
for PCB, straight
Max. contact resistance:
200mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
1.27mm
Switches features
with knob
Switching torque
1.96Ncm
Body dimensions
7.2x7.2x3mm
Manufacturer series
A6K
IP rating
IP60
Gross weight0.41 g
Certificates
EAN code4547648602211
See other products in this category: Encoding Switches Aratas (Formerly Omron Components),
See other products from this series.:
*
A6K-104RS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.
Net price for quantities from 60 pcs - 5.40 USDGross price for quantities from 60 pcs - 5.40 USD
Net price for quantities from 80 pcs - 5.22 USDGross price for quantities from 80 pcs - 5.22 USD
Net price for quantities from 126 pcs - 5.00 USDGross price for quantities from 126 pcs - 5.00 USD
Net price for quantities from 180 pcs - 4.81 USDGross price for quantities from 180 pcs - 4.81 USD
Net price for quantities from 252 pcs - 4.66 USDGross price for quantities from 252 pcs - 4.66 USD
Net price for quantities from 300 pcs - 4.59 USDGross price for quantities from 300 pcs - 4.59 USD
Net price for quantities from 504 pcs - 4.39 USDGross price for quantities from 504 pcs - 4.39 USD
Net price for quantities from 1008 pcs - 4.13 USDGross price for quantities from 1008 pcs - 4.13 USD