+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ARATAS | |
Type of switch | DIP-SWITCH | |
Poles number | 1 | |
Switching method | OFF-ON | |
DC contacts rating @R | 25mA / 24V DC | |
Number of positions | 2 | |
Stable positions number | bistable, 2 | |
Mounting | SMD | |
Operating temperature | -20...70°C | |
Max. contact resistance: | 200mΩ | |
Switches features | with seal tape | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 3.48x6.2x3mm | |
Contact plating | gold-plated | |
Leads | soldering lugs | |
Manufacturer series | A6S-H | |
Contacts configuration | SPST | |
Mechanical durability | 1000 cycles | |
Kind of package | reel | |
IP rating | IP40 | |
Illumination | none | |
Operating Force | 0.29N | |
Button shape | rectangular | |
Actuator colour | white |