+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ARATAS | |
Type of switch | DIP-SWITCH | |
Poles number | 7 | |
Switching method | ON-OFF | |
DC contacts rating @R | 25mA / 24V DC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | SMT | |
Operating temperature | -30...85°C | |
Terminal pitch | 2.54mm | |
Max. contact resistance: | 200mΩ | |
Switches features | raised actuator | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 19.7x7.5x4.55mm | |
Contact plating | gold-plated | |
Manufacturer series | A6SN | |
Row pitch | 8.25mm | |
Electrical life | 1000 cycles | |
Overall length | 19.7mm | |
Body colour | black | |
IP rating | IP40 |