+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6SR-0101-P

Switch: DIP-SWITCH; Poles number: 10; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: ARATAS

Manufacturer part number:
A6SR-0101-P
TME Symbol:
A6SR-0101-P

Specification

Manufacturer
ARATAS
Type of switch
DIP-SWITCH
Poles number
10
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Switches features
"piano" short actuator
Min. insulation resistance
0.1GΩ
Body dimensions
6x5x25.3mm
Manufacturer series
A6SR
Electrical life
1000 cycles
Overall length
25.3mm
Gross weight1.22 g
Certificates
EAN code4547648505338
See other products in this category: Dip-Switches ARATAS,
See other products from this series.:
*
A6SR-0101-P
0 in TME stock
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.
Net price for quantities from 700 pcs - 2.50 USDGross price for quantities from 700 pcs - 2.50 USD