+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6T-0101

Switch: DIP-SWITCH; Poles number: 10; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: ARATAS

Manufacturer part number:
A6T-0101
TME Symbol:
A6T-0101

Specification

Manufacturer
ARATAS
Type of switch
DIP-SWITCH
Poles number
10
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Switches features
flat actuator
Min. insulation resistance
0.1GΩ
Body dimensions
26.34x6.2x3.6mm
Contact plating
gold-plated
Manufacturer series
A6T
Row pitch
7.62mm
Electrical life
1000 cycles
Mechanical durability
1000 cycles
Overall length
26.34mm
IP rating
IP40
Gross weight0.96 g
Certificates
EAN code4549734777919
See other products in this category: Dip-Switches ARATAS,
See other products from this series.:
*
A6T-0101
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 18.
Multiplicity: 1.
Net price for quantities from 18 pcs - 2.50 USDGross price for quantities from 18 pcs - 2.50 USD
Net price for quantities from 25 pcs - 2.43 USDGross price for quantities from 25 pcs - 2.43 USD
Net price for quantities from 36 pcs - 2.32 USDGross price for quantities from 36 pcs - 2.32 USD
Net price for quantities from 50 pcs - 2.22 USDGross price for quantities from 50 pcs - 2.22 USD
Net price for quantities from 108 pcs - 2.01 USDGross price for quantities from 108 pcs - 2.01 USD
Net price for quantities from 252 pcs - 1.87 USDGross price for quantities from 252 pcs - 1.87 USD
Net price for quantities from 504 pcs - 1.82 USDGross price for quantities from 504 pcs - 1.82 USD
Net price for quantities from 1008 pcs - 1.75 USDGross price for quantities from 1008 pcs - 1.75 USD