+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6TN-9101

Switch: DIP-SWITCH; Poles number: 9; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: ARATAS

Manufacturer part number:
A6TN-9101
TME Symbol:
A6TN-9101

Specification

Manufacturer
ARATAS
Type of switch
DIP-SWITCH
Poles number
9
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Switches features
flat actuator
Min. insulation resistance
0.1GΩ
Body dimensions
24.8x7.5x3.5mm
Contact plating
gold-plated
Manufacturer series
A6TN
Row pitch
7.62mm
Electrical life
1000 cycles
Overall length
24.8mm
IP rating
IP40
Gross weight1.25 g
Certificates
EAN code4547648828352
See other products in this category: Dip-Switches ARATAS,
See other products from this series.:
*
A6TN-9101
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 15.
Multiplicity: 1.
Net price for quantities from 15 pcs - 1.51 USDGross price for quantities from 15 pcs - 1.51 USD