+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADAM-4050-F

Automation module: digital input/output; -10÷70°C; ADAM-4000

Manufacturer: ADVANTECH

Manufacturer part number:
ADAM-4050-F
TME Symbol:
ADAM-4050

Specification

Manufacturer
ADVANTECH
Type of automation module
digital input/output
Operating temperature
-10...70°C
Manufacturer series
ADAM-4000
Number of inputs
7
Body dimensions
70x112x26mm
Mounting
for DIN rail mounting, on panel
Number of outputs
8
Kind of input 1
digital
Kind of output 1
OC
Interface
RS485 x1
Number of ports
1
Enclosure material
ABS
Supply voltage
  • 10...30V DC
Gross weight197.95 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
See other products from this series.:
*
ADAM-4050-F
0 in TME stock
Net price for quantities from 1 pcs - 125.27 USDGross price for quantities from 1 pcs - 125.27 USD
Net price for quantities from 5 pcs - 116.50 USDGross price for quantities from 5 pcs - 116.50 USD
No. of pieces (Multiplicity: 1)