+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GW INSTEK
Manufacturer | GW INSTEK | |
Type of laboratory power supply | programmable | |
Kind of power supply | AC, linear, single-channel | |
Number of channels | 1 | |
Output voltage | 0...310V AC | |
Output current | 4.2A | |
Kind of display used | LCD TFT 4,3" | |
Frequency | 45...500Hz | |
Manufacturer series | APS-7000 | |
Protection | anti-overload OPP, overheating OTP | |
Dimensions | 430x88x400mm | |
Connectors for the country | Europe |