+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1167189

Screw; M2,5; M2.5x4; 0.45; Head: cheese head; slotted; 0.6mm; steel


Manufacturer: BOSSARD

Manufacturer part number:
1167189
TME Symbol:
B2.5X4/BN404

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M2,5
Thread pitch
0.45
Length
4mm
Kind of head
cheese head
Kind of cut
slotted
Cut size
0.6mm
Material
steel
Plating material
zinc
Head height
1.6mm
Head diameter
3mm
BN standard
BN 404
Strength class
4.8
Gross weight0.18 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1167189
0 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.