+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1263137

Screw; 2.9x16; Head: countersunk; Phillips; PH1; ISO 7051; BN 697

Manufacturer: BOSSARD

Manufacturer part number:
1263137
TME Symbol:
B2.9X16/BN697

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
2,9
Length
16mm
Kind of head
countersunk
Kind of cut
Phillips
Cut size
PH1
Material
A2 stainless steel
ISO standard
ISO 7051
DIN standard
DIN 7983C
BN standard
BN 697
PN standard
PN 83115
Gross weight0.612 g
Certificates
See other products in this category: Screws BOSSARD,
*
1263137
3499 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs