+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3060240

Screw; for plastic; 2x10; Head: cheese head; Torx® PLUS; 6IP; steel


Manufacturer: BOSSARD

Manufacturer part number:
3060240
TME Symbol:
B2X10/BN13265

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for plastic
Thread
2
Length
10mm
Kind of head
cheese head
Kind of cut
Torx® PLUS
Cut size
6IP
Material
steel
Plating material
zinc
Head height
1.5mm
Head diameter
3.6mm
BN standard
BN 13265
Conform to the norm
WN 1452
Gross weight0.219 g
See other products in this category: Screws BOSSARD,
*
3060240
2900 in TME stock
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsBag = 2 000 pcs