+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3059888

Screw; 3.5x45; Head: cheese head; Phillips; PH2; ISO 7049; BN 695


Manufacturer: BOSSARD

Manufacturer part number:
3059888
TME Symbol:
B3.5X45/BN695

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
3,5
Length
45mm
Kind of head
cheese head
Kind of cut
Phillips
Cut size
PH2
Material
A2 stainless steel
ISO standard
ISO 7049
DIN standard
DIN 7981C
BN standard
BN 695
PN standard
PN 83116
Gross weight2.576 g
See other products in this category: Screws BOSSARD,
*
3059888
3598 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 600 pcs - 0.05 USDGross price for quantities from 600 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcsCardboard = 1 000 pcs