+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2000733

Screw; 3x16; Head: button; Phillips; PH1; A2 stainless steel


Manufacturer: BOSSARD

Manufacturer part number:
2000733
TME Symbol:
B3X16/BN13579

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
3
Length
16mm
Kind of head
button
Kind of cut
Phillips
Cut size
PH1
Material
A2 stainless steel
Head height
2mm
Head diameter
5.3mm
BN standard
BN 13579
Gross weight0.694 g
Certificates
See other products in this category: Screws BOSSARD,
*
2000733
1800 in TME stock
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsBag = 2 000 pcs