+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3265721

Screw; for plastic; with flange; 3x20; Head: button; Torx® PLUS

Manufacturer: BOSSARD

Manufacturer part number:
3265721
TME Symbol:
B3X20/BN20165

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for plastic
Version
with flange
Thread
3
Length
20mm
Kind of head
button
Kind of cut
Torx® PLUS
Cut size
10IP
Material
A2 stainless steel
Head height
2.3mm
Flange diameter
6.5mm
BN standard
BN 20165
Conform to the norm
WN 5451
Gross weight1.009 g
Certificates
See other products in this category: Screws BOSSARD,
*
3265721
0 in TME stock
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs