+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1167235

Screw; M3; M3x4; 0.5; Head: cheese head; slotted; 0.9mm; steel; zinc


Manufacturer: BOSSARD

Manufacturer part number:
1167235
TME Symbol:
B3X4/BN404

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M3
Thread pitch
0.5
Length
4mm
Kind of head
cheese head
Kind of cut
slotted
Cut size
0.9mm
Material
steel
Plating material
zinc
Head height
2mm
Head diameter
3.8mm
BN standard
BN 404
Strength class
4.8
Gross weight0.274 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1167235
3394 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsCardboard = 5 000 pcs