+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1148990

Screw; M3; M3x5; 0.5; Head: countersunk; slotted; 0.6mm; steel; zinc


Manufacturer: BOSSARD

Manufacturer part number:
1148990
TME Symbol:
B3X5/BN373

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M3
Thread pitch
0.5
Length
5mm
Kind of head
countersunk
Kind of cut
slotted
Cut size
0.6mm
Material
steel
Plating material
zinc
Head height
0.95mm
Head diameter
4.3mm
BN standard
BN 373
Strength class
4.8
Gross weight0.234 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1148990
1600 in TME stock
Net price for quantities from 200 pcs - 0.03 USDGross price for quantities from 200 pcs - 0.03 USD
Net price for quantities from 600 pcs - 0.03 USDGross price for quantities from 600 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 1 000 pcs