+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3061880

Screw; 4.2x13; Head: button; Torx®; TX20; A2 stainless steel

Manufacturer: BOSSARD

Manufacturer part number:
3061880
TME Symbol:
B4.2X13/BN9995

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
4,2
Length
13mm
Kind of head
button
Kind of cut
Torx®
Cut size
TX20
Material
A2 stainless steel
Head height
3.1mm
Head diameter
8mm
ISO standard
ISO 14585C
BN standard
BN 9995
Gross weight1.573 g
Certificates
See other products in this category: Screws BOSSARD,
*
3061880
352 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcsCardboard = 1 000 pcs