+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3060273

Screw; for plastic; 4x12; Head: cheese head; Torx® PLUS; 20IP; zinc


Manufacturer: BOSSARD

Manufacturer part number:
3060273
TME Symbol:
B40X12/BN13265

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for plastic
Thread
4
Length
12mm
Kind of head
cheese head
Kind of cut
Torx® PLUS
Cut size
20IP
Material
steel
Plating material
zinc
Head height
2.6mm
Head diameter
7.5mm
BN standard
BN 13265
Conform to the norm
WN 1452
Gross weight1.185 g
Certificates
See other products in this category: Screws BOSSARD,
*
3060273
0 in TME stock
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs