+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1222L/4.5X400

Screwdriver: standard; Phillips; PH1; Morphos; Blade length: 400mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE1222L/4.5X400
TME Symbol:
BE1222L/1X400

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH1
Manufacturer series
Morphos
Blade length
400mm
Overall length
509mm
Blade material
steel
Plating material
chromium
Screwdriver features
  • anti-slip handle
  • phosphate head
  • protection against rolling
  • three-component handle
Gross weight103.8 g
EAN code8054809672168
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
BE1222L/4.5X400
0 in TME stock
Net price for quantities from 1 pcs - 13.82 USDGross price for quantities from 1 pcs - 13.82 USD
Net price for quantities from 3 pcs - 13.32 USDGross price for quantities from 3 pcs - 13.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs