+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1623774-8

Resistor: wire-wound; 15kΩ; THT; 14W; ±5%; Ø8.5x53.3mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1-1623774-8
TME Symbol:
C1415KJL

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
15kΩ
Mounting
THT
Power
14W
Tolerance
±5%
Body dimensions
Ø8.5x53.3mm
Leads
axial
Length
53.3mm
Diameter
8.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1-1623774-8
0 in TME stock
Net price for quantities from 400 pcs - 2.95 USDGross price for quantities from 400 pcs - 2.95 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.