+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1623772-1

Resistor: wire-wound; 100Ω; THT; 7W; ±2%; Ø8.5x22mm; axial; L: 22mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1623772-1
TME Symbol:
C7100RGT

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
100Ω
Mounting
THT
Power
7W
Tolerance
±2%
Body dimensions
Ø8.5x22mm
Leads
axial
Length
22mm
Diameter
8.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1623772-1
0 in TME stock
Net price for quantities from 1000 pcs - 1.50 USDGross price for quantities from 1000 pcs - 1.50 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.