+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1623720-0

Resistor: ceramic; 3.9Ω; THT; 2W; ±10%; Ø7x19mm; axial; L: 19mm; Ø: 7mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
2-1623720-0
TME Symbol:
CCR23R9KB

Specification

Manufacturer
TE Connectivity
Type of resistor
ceramic
Resistance
3.9Ω
Mounting
THT
Power
2W
Tolerance
±10%
Body dimensions
Ø7x19mm
Leads
axial
Length
19mm
Diameter
7mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
2-1623720-0
0 in TME stock
Net price for quantities from 1000 pcs - 1.82 USDGross price for quantities from 1000 pcs - 1.82 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.