+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDS-13138-SMT-TR

SMD loudspeaker; miniature; 700mW; 8Ω; 13x13x4mm; 20kHz; PET

Manufacturer: Same Sky®

Manufacturer part number:
CDS-13138-SMT-TR
TME Symbol:
CDS-13138-SMT-TR

Specification

Manufacturer
Same Sky®
Type of sound transducer
SMD loudspeaker
Kind of loudspeaker
miniature
Power
0.7W
Maximum power
1W
Impedance
Body dimensions
13x13x4mm
Operating temperature
-40...85°C
Sound frequency
20kHz
Sound level
87dB
Resonant frequency
840...1260Hz
Colour
black
Material
PET
Gross weight1.1 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDS-13138-SMT-TR
0 in TME stock
Net price for quantities from 1200 pcs - 4.38 USDGross price for quantities from 1200 pcs - 4.38 USD
No. of pieces (Multiplicity: 1 200)