+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDS-2357-32-SP

Loudspeaker; general purpose; 500mW; 32Ω; Ø23x5.7mm; 10kHz; Ø: 23mm

Manufacturer: Same Sky®

Manufacturer part number:
CDS-2357-32-SP
TME Symbol:
CDS-2357-32-SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
0.5W
Maximum power
1W
Impedance
32Ω
Body dimensions
Ø23x5.7mm
Operating temperature
-20...60°C
Sound frequency
10kHz
Panel cutout diameter
12.5mm
Sound level
87dB
Resonant frequency
640...960Hz
Colour
black
Diameter
23mm
Material
PET
Enclosure material
SPCC
Gross weight8.5 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDS-2357-32-SP
0 in TME stock
Net price for quantities from 500 pcs - 2.04 USDGross price for quantities from 500 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)