+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDS-4837-54SP

Loudspeaker; general purpose; 5W; 4Ω; 48x48x30.3mm; 20kHz; paper

Manufacturer: Same Sky®

Manufacturer part number:
CDS-4837-54SP
TME Symbol:
CDS-4837-54SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
5W
Maximum power
6W
Impedance
Body dimensions
48x48x30.3mm
Operating temperature
-20...60°C
Sound frequency
20kHz
Sound level
84dB
Resonant frequency
136...204Hz
Colour
black
Diameter
44.4mm
Mounting depth
27.3mm
Material
paper
Enclosure material
ABS
Gross weight76 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDS-4837-54SP
0 in TME stock
Net price for quantities from 512 pcs - 8.87 USDGross price for quantities from 512 pcs - 8.87 USD
No. of pieces (Multiplicity: 512)