+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEP-2242

Sound transducer: piezo signaller; THT; 4.6kHz; 15mA; -20÷70°C

Manufacturer: Same Sky®

Manufacturer part number:
CEP-2242
TME Symbol:
CEP-2242

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
4.6kHz
Operating current
15mA
Operating temperature
-20...70°C
Diameter
13.9mm
Height
7.5mm
Operating voltage
4...16V DC
Sound level
77dB
Body colour
black
Leads
for soldering
Terminal pitch
7.6mm
Body dimensions
Ø13.9x7.5mm
Illumination
none
Gross weight1 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CEP-2242
1380 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 10 pcs - 2.79 USDGross price for quantities from 10 pcs - 2.79 USD
Net price for quantities from 25 pcs - 2.70 USDGross price for quantities from 25 pcs - 2.70 USD
Net price for quantities from 50 pcs - 2.61 USDGross price for quantities from 50 pcs - 2.61 USD
Net price for quantities from 100 pcs - 2.51 USDGross price for quantities from 100 pcs - 2.51 USD
Net price for quantities from 200 pcs - 2.21 USDGross price for quantities from 200 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 100 pcs