+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CES-391715-18PM-67

Loudspeaker; miniature; 1W; 8Ω; 27x17.5x15.7mm; 6kHz; Len: 32m

Manufacturer: Same Sky®

Manufacturer part number:
CES-391715-18PM-67
TME Symbol:
CES-391715-18PM-67

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
2W
Impedance
Body dimensions
27x17.5x15.7mm
Operating temperature
-30...70°C
Sound frequency
6kHz
Sound level
92dB
Resonant frequency
880...1320Hz
Colour
black
Mounting holes pitch
32mm
Material
PEI, polyurethane
Enclosure material
ABS
Cable length
32m
Resistance to
dust, water
Kit contents
  • cables
  • lead terminated with Molex plug
Gross weight13 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CES-391715-18PM-67
0 in TME stock
Net price for quantities from 450 pcs - 4.03 USDGross price for quantities from 450 pcs - 4.03 USD
No. of pieces (Multiplicity: 1)