+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CES-503528-28PM-67

Loudspeaker; general purpose; 2W; 8Ω; 50x35x27.8mm; 20kHz; PEI

Manufacturer: Same Sky®

Manufacturer part number:
CES-503528-28PM-67
TME Symbol:
CES-503528-28PM-67

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
2W
Maximum power
2.5W
Impedance
Body dimensions
50x35x27.8mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Sound level
97dB
Resonant frequency
544...816Hz
Colour
black
Material
PEI
Enclosure material
ABS
Cable length
60m
Resistance to
dust, water
Kit contents
  • cables
  • lead terminated with Molex plug
Gross weight21 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CES-503528-28PM-67
0 in TME stock
Net price for quantities from 450 pcs - 4.48 USDGross price for quantities from 450 pcs - 4.48 USD
No. of pieces (Multiplicity: 1)