+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CES-6123-34PM-67

Loudspeaker; general purpose; 3W; 4Ω; Ø61.09x23.35mm; 4.5kHz; PET

Manufacturer: Same Sky®

Manufacturer part number:
CES-6123-34PM-67
TME Symbol:
CES-6123-34PM-67

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
3W
Maximum power
4W
Impedance
Body dimensions
Ø61.09x23.35mm
Operating temperature
-40...70°C
Sound frequency
4.5kHz
Sound level
116dB
Resonant frequency
600...900Hz
Colour
black
Diameter
61.09mm
Mounting holes pitch
50.05x47.5mm
Material
PET
Enclosure material
polycarbonate
Cable length
460m
Resistance to
water
Kit contents
  • cables
  • lead terminated with JST XAP plug
Gross weight35.7 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CES-6123-34PM-67
0 in TME stock
Net price for quantities from 420 pcs - 5.01 USDGross price for quantities from 420 pcs - 5.01 USD
No. of pieces (Multiplicity: 1)