+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CES-803118-28PM

Loudspeaker; general purpose; 2W; 8Ω; 80x31x18mm; 20kHz; fabric

Manufacturer: Same Sky®

Manufacturer part number:
CES-803118-28PM
TME Symbol:
CES-803118-28PM

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
2W
Maximum power
3W
Impedance
Body dimensions
80x31x18mm
Operating temperature
-20...60°C
Sound frequency
20kHz
Sound level
100dB
Resonant frequency
520...780Hz
Colour
black
Mounting holes pitch
69x20mm
Material
fabric
Enclosure material
ABS
Cable length
135m
Kit contents
  • cables
  • lead terminated with JST PHR plug
Gross weight21 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CES-803118-28PM
0 in TME stock
Net price for quantities from 400 pcs - 4.52 USDGross price for quantities from 400 pcs - 4.52 USD
No. of pieces (Multiplicity: 1)