+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHY TG03

Meter: coating thickness; Range: 0÷1000um,0÷2000um; Display: LCD


Manufacturer: CHY FIREMATE

Manufacturer part number:
CHY TG03
TME Symbol:
CHYTG03

Specification

Manufacturer
CHY FIREMATE
Type of meter
coating thickness
Measuring range
0...1000µm, 0...2000µm
Kind of display used
LCD
Measuring resolution
1µm
Illumination
yes
Body dimensions
105x55x27mm
Weight with battery
80g
Display parameters
3,75 digit (1999)
Measuring instrument features
  • 180° image rotation
  • alarms breach of limit values
  • automatic power-off
  • calibration function
  • low battery indicator
  • MIN/MAX/AVG function
Power supply
  • battery AAA 1,5V x2
Gross weight200 g

WATCH VIDEO

See other products in this category: Coating Thickness Meters CHY FIREMATE,
*
CHY TG03
0 in TME stock
Net price for quantities from 1 pcs - 87.91 USDGross price for quantities from 1 pcs - 87.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.