+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLS0362MA-1-L152

Loudspeaker; miniature; 500mW; 8Ω; Ø38x5mm; 6kHz; Sound level: 89dB

Manufacturer: Same Sky®

Manufacturer part number:
CLS0362MA-1-L152
TME Symbol:
CLS0362MA-1-L152

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.5W
Maximum power
1W
Impedance
Body dimensions
Ø38x5mm
Operating temperature
-25...60°C
Sound frequency
6kHz
Sound level
89dB
Resonant frequency
400...700Hz
Colour
black
Diameter
38mm
Material
PET
Cable length
152m
Kit contents
cables
Gross weight1.8 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CLS0362MA-1-L152
0 in TME stock
Net price for quantities from 1000 pcs - 2.97 USDGross price for quantities from 1000 pcs - 2.97 USD
No. of pieces (Multiplicity: 1 000)