+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLS0402MA-1-L152

Loudspeaker; miniature; 500mW; 8Ω; Ø40x5.3mm; 13kHz; Ø: 40mm; PET


Manufacturer: Same Sky®

Manufacturer part number:
CLS0402MA-1-L152
TME Symbol:
CLS0402MA-1-L152

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.5W
Maximum power
1W
Impedance
Body dimensions
Ø40x5.3mm
Operating temperature
-25...60°C
Sound frequency
13kHz
Sound level
92dB
Resonant frequency
464...696Hz
Colour
black
Diameter
40mm
Material
PET
Cable length
152m
Kit contents
cables
Gross weight14.4 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CLS0402MA-1-L152
0 in TME stock
Net price for quantities from 1280 pcs - 3.00 USDGross price for quantities from 1280 pcs - 3.00 USD
No. of pieces (Multiplicity: 1 280)
Minimum order quantity: 1 280.
Multiplicity: 1 280.