+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMB-6544PF

Microphone; electret; 20Hz÷20kHz; 1kΩ; -44dB; Ø9.4x6.5mm; 500uA


Manufacturer: Same Sky®

Manufacturer part number:
CMB-6544PF
TME Symbol:
CMB-6544PF

Specification

Manufacturer
Same Sky®
Type of sound transducer
microphone
Kind of microphone
electret
Bandwidth
20Hz...20kHz
Impedance
1kΩ
Microphone sensitivity
-44dB
Body dimensions
Ø9.4x6.5mm
Operating current
0.5mA
Operating voltage
4.5...10V
Leads
long pins
Mounting
THT
Operating temperature
-40...70°C
Material
aluminium
Terminal pitch
2.54mm
Gross weight0.84 g
Certificates
See other products in this category: Microphones and Headsets Same Sky®,
*
CMB-6544PF
179 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 200 pcs - 0.40 USDGross price for quantities from 200 pcs - 0.40 USD
Net price for quantities from 300 pcs - 0.40 USDGross price for quantities from 300 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs