+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMR-15062S-67

Loudspeaker; miniature; 20mW; 32Ω; 15x6x2mm; 7kHz; PEEK

Manufacturer: Same Sky®

Manufacturer part number:
CMR-15062S-67
TME Symbol:
CMR-15062S-67

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
20mW
Maximum power
30mW
Impedance
32Ω
Body dimensions
15x6x2mm
Operating temperature
-20...70°C
Sound frequency
7kHz
Sound level
117dB
Resonant frequency
440...660Hz
Colour
black, gold copper
Material
PEEK
Resistance to
dust, water
Gross weight1.07 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMR-15062S-67
0 in TME stock
Net price for quantities from 1000 pcs - 1.64 USDGross price for quantities from 1000 pcs - 1.64 USD
No. of pieces (Multiplicity: 1 000)