+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMR-2353-2032SP

Loudspeaker; miniature; 20mW; 32Ω; Ø23x5.3mm; 3.4kHz; Ø: 23mm; PET

Manufacturer: Same Sky®

Manufacturer part number:
CMR-2353-2032SP
TME Symbol:
CMR-2353-2032SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
20mW
Maximum power
30mW
Impedance
32Ω
Body dimensions
Ø23x5.3mm
Operating temperature
-20...60°C
Sound frequency
3.4kHz
Sound level
135dB
Resonant frequency
352...528Hz
Colour
black, silver
Diameter
23mm
Material
PET
Enclosure material
ABS
Gross weight3.3 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMR-2353-2032SP
0 in TME stock
Net price for quantities from 500 pcs - 1.38 USDGross price for quantities from 500 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)