+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-151504-SMT-TR

SMD loudspeaker; miniature; 500mW; 8Ω; 15x15x4mm; 20kHz; polyamide

Manufacturer: Same Sky®

Manufacturer part number:
CMS-151504-SMT-TR
TME Symbol:
CMS-151504-SMT-TR

Specification

Manufacturer
Same Sky®
Type of sound transducer
SMD loudspeaker
Kind of loudspeaker
miniature
Power
0.5W
Maximum power
0.8W
Impedance
Body dimensions
15x15x4mm
Operating temperature
-20...70°C
Sound frequency
20kHz
Sound level
88dB
Resonant frequency
722.5...977.5Hz
Colour
black
Material
polyamide
Enclosure material
LCP
Gross weight1.5 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-151504-SMT-TR
0 in TME stock
Net price for quantities from 600 pcs - 2.08 USDGross price for quantities from 600 pcs - 2.08 USD
No. of pieces (Multiplicity: 600)