+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-181345-18SP-X8

Loudspeaker; miniature; 1W; 8Ω; 18x13x4.5mm; 20kHz; PEEK

Manufacturer: Same Sky®

Manufacturer part number:
CMS-181345-18SP-X8
TME Symbol:
CMS-181345-18SP-X8

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
1.2W
Impedance
Body dimensions
18x13x4.5mm
Operating temperature
-20...70°C
Sound frequency
20kHz
Sound level
100dB
Resonant frequency
400...600Hz
Colour
black
Material
PEEK
Enclosure material
PPA
Resistance to
water
Gross weight2.8 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-181345-18SP-X8
0 in TME stock
Net price for quantities from 400 pcs - 1.38 USDGross price for quantities from 400 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)