+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPI-1375-88T

Sound transducer: piezo signaller; THT; 4.6kHz; 15mA; -30÷70°C


Manufacturer: Same Sky®

Manufacturer part number:
CPI-1375-88T
TME Symbol:
CPI-1375-88T

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
4.6kHz
Operating current
15mA
Operating temperature
-30...70°C
Diameter
13.9mm
Height
7.5mm
Operating voltage
4...16V DC
Sound level
88dB
Body colour
black
Leads
for soldering
Terminal pitch
7.6mm
Body dimensions
Ø13.9x7.5mm
Illumination
none
Gross weight1 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPI-1375-88T
947 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
Net price for quantities from 200 pcs - 1.13 USDGross price for quantities from 200 pcs - 1.13 USD
Net price for quantities from 300 pcs - 1.09 USDGross price for quantities from 300 pcs - 1.09 USD
Net price for quantities from 500 pcs - 1.07 USDGross price for quantities from 500 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsBag = 500 pcs