+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY8C9560A-24AXI

IC: interface; 24MHz; TQFP100; 3÷5.25VDC; Interface: GPIO,I2C


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C9560A-24AXI
TME Symbol:
CY8C9560A-24AXI

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
interface
Clock frequency
24MHz
Case
TQFP100
Number of inputs/outputs
60
Mounting
SMD
Integrated circuit features
watchdog
Operating temperature
-40...85°C
Kind of integrated circuit
I/O expander
Supply voltage
  • 3...5.25V DC
Interface
  • GPIO
  • I2C
Gross weight0.2 g
Certificates

WATCH VIDEO

*
CY8C9560A-24AXI
0 in TME stock
Net price for quantities from 1 pcs - 11.44 USDGross price for quantities from 1 pcs - 11.44 USD
Net price for quantities from 10 pcs - 10.79 USDGross price for quantities from 10 pcs - 10.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.