+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2D-2100

Switch: door; Pos: 2; SPST-NO + SPST-NC; 16A/250VAC; black; D2D


Manufacturer: ARATAS

Manufacturer part number:
D2D-2100
TME Symbol:
D2D-2100

Specification

Manufacturer
ARATAS
Type of switch
door
Number of positions
2
Stable positions number
2
Contacts configuration
SPST-NO + SPST-NC
AC contacts rating @R
16A / 250V AC
Actuator colour
black
Leads
connectors
Leads dimensions
6.35x0.8mm
Switching method
ON-ON
Manufacturer series
D2D
Mounting
on panel
Mounting hole dimensions
36.7x13.5mm
Panel thickness
1...2.5mm
Body material
polyamide
Switches features
with pin
Button shape
prominent, round
IP rating
IP40
Operating temperature
-25...85°C
Gross weight15.36 g
Certificates
EAN code4536853183080
See other products in this category: Door Switches ARATAS,
See other products from this series.:
*
D2D-2100
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.40 USDGross price for quantities from 1 pcs - 7.40 USD
Net price for quantities from 50 pcs - 6.79 USDGross price for quantities from 50 pcs - 6.79 USD
Net price for quantities from 500 pcs - 6.33 USDGross price for quantities from 500 pcs - 6.33 USD
Packaging method by the manufacturer:Cardboard = 50 pcs