+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2F-01FL3

Microswitch SNAP ACTION; 1A/125VAC; 0.1A/30VDC; SPDT; ON-(ON)


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
D2F-01FL3
TME Symbol:
D2F-01FL3

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2F
Stable positions number
1
IP rating
IP40
Leads
for PCB, self-clinching
Body dimensions
12.8x5.8x6mm
Mechanical durability
1000000 cycles
Operating temperature
-25...85°C
Operating Force
0.74N
Lever length
10mm
Terminal pitch
5.08mm
Gross weight0.706 g
Certificates
EAN code4536853183974
See other products from this series.:
*
D2F-01FL3
690 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 5 pcs - 1.72 USDGross price for quantities from 5 pcs - 1.72 USD
Net price for quantities from 10 pcs - 1.63 USDGross price for quantities from 10 pcs - 1.63 USD
Net price for quantities from 25 pcs - 1.52 USDGross price for quantities from 25 pcs - 1.52 USD
Net price for quantities from 50 pcs - 1.43 USDGross price for quantities from 50 pcs - 1.43 USD
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.35 USD
Net price for quantities from 150 pcs - 1.30 USDGross price for quantities from 150 pcs - 1.30 USD
Net price for quantities from 300 pcs - 1.22 USDGross price for quantities from 300 pcs - 1.22 USD
Net price for quantities from 750 pcs - 1.10 USDGross price for quantities from 750 pcs - 1.10 USD
Net price for quantities from 1500 pcs - 1.01 USDGross price for quantities from 1500 pcs - 1.01 USD
Packaging method by the manufacturer:Tray = 150 pcsCardboard = 750 pcs