+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2FFL

Microswitch SNAP ACTION; 3A/125VAC; with lever; SPDT; ON-(ON)


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
D2FFL
TME Symbol:
D2F-FL

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 125V AC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2F
Stable positions number
1
IP rating
IP40
Leads
for PCB, straight
Body dimensions
12.8x5.8x5mm
Operating temperature
-40...85°C
Operating Force
0.25N
Lever length
12.8mm
Terminal pitch
5.08mm
Contact material
silver
Button shape
convex, rectangular
Gross weight0.718 g
Certificates
EAN code4536853183837
See other products from this series.:
*
D2FFL
79 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 5 pcs - 1.44 USDGross price for quantities from 5 pcs - 1.44 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.28 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 175 pcs - 1.10 USDGross price for quantities from 175 pcs - 1.10 USD
Net price for quantities from 250 pcs - 1.08 USDGross price for quantities from 250 pcs - 1.08 USD
Net price for quantities from 300 pcs - 1.05 USDGross price for quantities from 300 pcs - 1.05 USD
Net price for quantities from 500 pcs - 1.01 USDGross price for quantities from 500 pcs - 1.01 USD
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 1 000 pcs