+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9-1879325-7

Encoder: incremental; THT; 12imp/revol; Pos: 12; 5VDC; 10mA; L: 15mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
9-1879325-7
TME Symbol:
DP09SH1212B15F

Specification

Manufacturer
TE Connectivity
Type of encoder
incremental
Mounting
THT
Resolution
12imp/revol.
Number of positions
12
Mechanical durability
30000 cycles
Operating voltage
5V DC
Max. operating current
10mA
Operating temperature
-10...65°C
Shaft surface
D spring
Shaft length
15mm
Shaft diameter
6mm
Cut depth
1.5mm
Key stroke
1.5mm
Encoders features
with button
Manufacturer series
DP09
Dimensions
11.35x9.5x12.05mm
Gross weight4.86 g
Certificates
See other products in this category: Incremental type encoders TE Connectivity,
See other products from this series.:
*
9-1879325-7
0 in TME stock
Net price for quantities from 1000 pcs - 4.13 USDGross price for quantities from 1000 pcs - 4.13 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.