+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1879323-1

Encoder: incremental; THT; 20imp/revol; Pos: 20; 5VDC; 10mA; L: 15mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
2-1879323-1
TME Symbol:
DP11SH2020A15K

Specification

Manufacturer
TE Connectivity
Type of encoder
incremental
Mounting
THT
Resolution
20imp/revol.
Number of positions
20
Mechanical durability
15000 cycles
Operating voltage
5V DC
Max. operating current
10mA
Operating temperature
-10...45°C
Shaft surface
knurled
Shaft length
15mm
Shaft diameter
6mm
Key stroke
0.5mm
Encoders features
with button
Manufacturer series
DP11
Dimensions
13.75x11.7x6.3mm
Gross weight4.86 g
Certificates
See other products in this category: Incremental type encoders TE Connectivity,
See other products from this series.:
*
2-1879323-1
0 in TME stock
Net price for quantities from 1000 pcs - 3.04 USDGross price for quantities from 1000 pcs - 3.04 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.