+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1879315-4

Encoder: incremental; THT; 24imp/revol; Pos: 24; 5VDC; 0.5mA; DP12

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1879315-4
TME Symbol:
DP12H2424A17.5F

Specification

Manufacturer
TE Connectivity
Type of encoder
incremental
Mounting
THT
Resolution
24imp/revol.
Number of positions
24
Mechanical durability
15000 cycles
Operating voltage
5V DC
Max. operating current
0.5mA
Operating temperature
-30...70°C
Shaft surface
D spring
Shaft length
17.5mm
Shaft diameter
6mm
Cut depth
1.5mm
Manufacturer series
DP12
Dimensions
13.2x12.6x5mm
Gross weight4.86 g
Certificates
See other products in this category: Incremental type encoders TE Connectivity,
See other products from this series.:
*
1879315-4
0 in TME stock
Net price for quantities from 1000 pcs - 1.86 USDGross price for quantities from 1000 pcs - 1.86 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.