+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1879749-6

Encoder: incremental; THT; 24imp/revol; 5VDC; 0.5mA; L: 14mm; DPL12

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1879749-6
TME Symbol:
DPL12HN24A20FB

Specification

Manufacturer
TE Connectivity
Type of encoder
incremental
Mounting
THT
Resolution
24imp/revol.
Mechanical durability
30000 cycles
Operating voltage
5V DC
Max. operating current
0.5mA
Operating temperature
-10...85°C
Shaft surface
D spring
Shaft length
14mm
Shaft diameter
6mm
Cut depth
1.5mm
Manufacturer series
DPL12
Dimensions
14x13.2x7mm
Gross weight4.86 g
Certificates
See other products in this category: Incremental type encoders TE Connectivity,
See other products from this series.:
*
1879749-6
0 in TME stock
Net price for quantities from 500 pcs - 7.67 USDGross price for quantities from 500 pcs - 7.67 USD
No. of pieces (Multiplicity: 500)