+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DT035BTFT-PTS2

Display: TFT; 3.5"; 320x240; Illumin: LED; Dim: 76.9x64x4.8mm

Manufacturer: DISPLAYTECH

Manufacturer part number:
DT035BTFT-PTS2
TME Symbol:
DT035BTFT-PTS2

Specification

Manufacturer
DISPLAYTECH
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
320x240
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
70.08x52.56mm
Dimensions
76.9x64x4.8mm
Interface
RGB
Luminosity
500cd/m2
Connector pinout layout
1x6, 1x45
Number of pins
51
Tape pitch
0.5mm
Kind of controller
FT5446, NV3035
Touchpad
capacitive
Supply voltage
  • 3...3.6V DC
Gross weight45.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules DISPLAYTECH,
*
DT035BTFT-PTS2
35 in TME stock
Net price for quantities from 1 pcs - 31.34 USDGross price for quantities from 1 pcs - 31.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 50 pcs